+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC2801PW

IC: PMIC; PWM controller; 1A; 46kHz÷1MHz; SO8; Uin: 2.44÷2.56V; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2801PW
TME Symbol:
UCC2801PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
46kHz...1MHz
Case
SO8
Mounting
SMD
Operating temperature
-40...125°C
Topology
boost, flyback, forward
Input voltage
2.44...2.56V
Duty cycle factor
0...49%
Kind of package
tube
Integrated circuit features
soft-start function
Application
SMPS
Operating voltage
7.4...13.5V DC
Supply voltage
  • 9.4...13.5V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC2801PW
0 in TME stock
Net price for quantities from 1 pcs - 2.51 USDGross price for quantities from 1 pcs - 2.51 USD
Net price for quantities from 5 pcs - 2.27 USDGross price for quantities from 5 pcs - 2.27 USD
Net price for quantities from 25 pcs - 2.00 USDGross price for quantities from 25 pcs - 2.00 USD
Net price for quantities from 150 pcs - 1.81 USDGross price for quantities from 150 pcs - 1.81 USD
Net price for quantities from 450 pcs - 1.67 USDGross price for quantities from 450 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)