+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC2803DTR

IC: PMIC; PWM controller; 1A; 1MHz; SO8; boost; Uin: 1.95÷2.05V; SMPS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2803DTR
TME Symbol:
UCC2803DTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
1MHz
Case
SO8
Mounting
SMD
Operating temperature
-40...125°C
Topology
boost
Input voltage
1.95...2.05V
Duty cycle factor
97...100%
Kind of package
reel, tape
Integrated circuit features
soft-start function
Application
SMPS
Operating voltage
3.6...12V DC
Supply voltage
  • 12V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC2803DTR
0 in TME stock
Net price for quantities from 2500 pcs - 1.37 USDGross price for quantities from 2500 pcs - 1.37 USD
No. of pieces (Multiplicity: 2 500)