+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC2804DTR

IC: PMIC; PWM controller; 1A; 46kHz÷1MHz; Ch: 1; SO8; Uin: 2.44÷2.56V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2804DTR
TME Symbol:
UCC2804DTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
46kHz...1MHz
Number of channels
1
Case
SO8
Mounting
SMD
Operating temperature
-40...125°C
Topology
boost, flyback, forward
Input voltage
2.44...2.56V
Duty cycle factor
0...49%
Kind of package
reel, tape
Integrated circuit features
soft-start function
Application
SMPS
Operating voltage
8.3...13.5V DC
Supply voltage
  • 12.5...13.5V
Gross weight0.066 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC2804DTR
585 in TME stock
Net price for quantities from 1 pcs - 2.82 USDGross price for quantities from 1 pcs - 2.82 USD
Net price for quantities from 10 pcs - 2.08 USDGross price for quantities from 10 pcs - 2.08 USD
Net price for quantities from 25 pcs - 1.90 USDGross price for quantities from 25 pcs - 1.90 USD
Net price for quantities from 50 pcs - 1.79 USDGross price for quantities from 50 pcs - 1.79 USD
Net price for quantities from 100 pcs - 1.71 USDGross price for quantities from 100 pcs - 1.71 USD
Net price for quantities from 250 pcs - 1.64 USDGross price for quantities from 250 pcs - 1.64 USD
Net price for quantities from 2500 pcs - 1.61 USDGross price for quantities from 2500 pcs - 1.61 USD
No. of pieces (Multiplicity: 1)