+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC28056ADBVT

IC: PMIC; PFC controller; SOT23-6; -40÷125°C; Usup: 12V; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC28056ADBVT
TME Symbol:
UCC28056ADBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
SOT23-6
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Application
SMPS
Operating voltage
8.5...34V DC
Input voltage
-500mV...36V
Integrated circuit features
soft-start function
Supply voltage
  • 12V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC28056ADBVT
0 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 250 pcs - 0.49 USDGross price for quantities from 250 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)