+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC28060D

IC: PMIC; PFC controller; SO16; -40÷125°C; 14÷21V; tube; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC28060D
TME Symbol:
UCC28060D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
SO16
Mounting
SMD
Operating temperature
-40...125°C
Frequency
45...550kHz
Kind of package
tube
Application
SMPS
Output current
1.8A
Operating voltage
10.35...21V DC
Supply voltage
  • 14...21V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC28060D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.76 USDGross price for quantities from 1 pcs - 3.76 USD
Net price for quantities from 10 pcs - 2.83 USDGross price for quantities from 10 pcs - 2.83 USD
Net price for quantities from 25 pcs - 2.64 USDGross price for quantities from 25 pcs - 2.64 USD
Net price for quantities from 40 pcs - 2.55 USDGross price for quantities from 40 pcs - 2.55 USD
Net price for quantities from 120 pcs - 2.38 USDGross price for quantities from 120 pcs - 2.38 USD
Net price for quantities from 280 pcs - 2.28 USDGross price for quantities from 280 pcs - 2.28 USD
Net price for quantities from 1000 pcs - 2.23 USDGross price for quantities from 1000 pcs - 2.23 USD