+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC28061QDRQ1

IC: PMIC; PFC controller; SO16; -40÷125°C; Usup: 14÷21V; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC28061QDRQ1
TME Symbol:
UCC28061QDRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
SO16
Mounting
SMD
Operating temperature
-40...125°C
Frequency
45...550kHz
Kind of package
reel, tape
Application
automotive industry, SMPS
Output current
1.8A
Operating voltage
10.35...21V DC
Input voltage
-500mV...21V
Supply voltage
  • 14...21V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC28061QDRQ1
0 in TME stock
Net price for quantities from 2500 pcs - 2.07 USDGross price for quantities from 2500 pcs - 2.07 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.