+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC2806DW

IC: PMIC; PWM controller; 0.2A; 52kHz; SO16-W; push-pull; 5.1÷14.5V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2806DW
TME Symbol:
UCC2806DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.2A
Frequency
52kHz
Case
SO16-W
Mounting
SMD
Operating temperature
-40...85°C
Topology
push-pull
Kind of package
tube
Application
SMPS
Supply voltage
  • 5.1...14.5V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC2806DW
0 in TME stock
Net price for quantities from 1 pcs - 25.24 USDGross price for quantities from 1 pcs - 25.24 USD
Net price for quantities from 5 pcs - 22.14 USDGross price for quantities from 5 pcs - 22.14 USD
Net price for quantities from 10 pcs - 20.54 USDGross price for quantities from 10 pcs - 20.54 USD
Net price for quantities from 25 pcs - 18.74 USDGross price for quantities from 25 pcs - 18.74 USD
Net price for quantities from 40 pcs - 18.03 USDGross price for quantities from 40 pcs - 18.03 USD
Net price for quantities from 120 pcs - 17.73 USDGross price for quantities from 120 pcs - 17.73 USD
No. of pieces (Multiplicity: 1)