+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC2806M

IC: PMIC; PWM controller; 0.2A; 52kHz; SSOP16; push-pull; 5.1÷14.5V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2806M
TME Symbol:
UCC2806M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.2A
Frequency
52kHz
Case
SSOP16
Mounting
SMD
Operating temperature
-40...85°C
Topology
push-pull
Kind of package
tube
Application
SMPS
Supply voltage
  • 5.1...14.5V
Gross weight76.92 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC2806M
0 in TME stock
Net price for quantities from 1 pcs - 15.93 USDGross price for quantities from 1 pcs - 15.93 USD
Net price for quantities from 10 pcs - 12.90 USDGross price for quantities from 10 pcs - 12.90 USD
Net price for quantities from 25 pcs - 12.35 USDGross price for quantities from 25 pcs - 12.35 USD
No. of pieces (Multiplicity: 1)