+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC2807D-1

IC: PMIC; PWM controller; SO8; -40÷85°C; 7.2÷13.5V; tube; SMPS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2807D-1
TME Symbol:
UCC2807D-1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO8
Mounting
SMD
Operating temperature
-40...85°C
Frequency
1MHz
Kind of package
tube
Application
SMPS
Output current
1A
Operating voltage
6.9...13.5V DC
Topology
boost, flyback, forward
Duty cycle factor
0...78%
Supply voltage
  • 7.2...13.5V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC2807D-1
0 in TME stock
Net price for quantities from 1 pcs - 6.77 USDGross price for quantities from 1 pcs - 6.77 USD
Net price for quantities from 10 pcs - 5.33 USDGross price for quantities from 10 pcs - 5.33 USD
Net price for quantities from 25 pcs - 4.85 USDGross price for quantities from 25 pcs - 4.85 USD
Net price for quantities from 75 pcs - 4.45 USDGross price for quantities from 75 pcs - 4.45 USD
Net price for quantities from 300 pcs - 4.14 USDGross price for quantities from 300 pcs - 4.14 USD
Net price for quantities from 24000 pcs - 3.70 USDGross price for quantities from 24000 pcs - 3.70 USD
No. of pieces (Multiplicity: 1)