+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC2808ADTR-1

IC: PMIC; PWM controller; 1A; 1MHz; SO8; push-pull; 12.5÷14V; 0÷49%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2808ADTR-1
TME Symbol:
UCC2808ADTR-1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
1MHz
Case
SO8
Mounting
SMD
Operating temperature
-40...85°C
Topology
push-pull
Duty cycle factor
0...49%
Kind of package
reel, tape
Integrated circuit features
soft-start function
Application
SMPS
Operating voltage
8.3...14V DC
Supply voltage
  • 12.5...14V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC2808ADTR-1
0 in TME stock
Net price for quantities from 2500 pcs - 1.70 USDGross price for quantities from 2500 pcs - 1.70 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.