+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | PWM controller | |
Case | SO8 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Frequency | 1MHz | |
Kind of package | tube | |
Application | SMPS | |
Output current | 1A | |
Operating voltage | 8.3...14V DC | |
Topology | push-pull | |
Duty cycle factor | 0...49% |