+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC2813D-3

IC: PMIC; PWM controller; SO8; -40÷85°C; 4.1÷11V; tube; SMPS; 0÷100%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2813D-3
TME Symbol:
UCC2813D-3

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO8
Mounting
SMD
Operating temperature
-40...85°C
Frequency
1MHz
Kind of package
tube
Application
SMPS
Output current
1A
Operating voltage
3.6...11V DC
Topology
boost, flyback, forward
Duty cycle factor
0...100%
Supply voltage
  • 4.1...11V
Gross weight0.07 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC2813D-3
36 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 2.85 USD
Net price for quantities from 5 pcs - 2.55 USDGross price for quantities from 5 pcs - 2.55 USD
Net price for quantities from 25 pcs - 2.25 USDGross price for quantities from 25 pcs - 2.25 USD
Net price for quantities from 75 pcs - 2.03 USDGross price for quantities from 75 pcs - 2.03 USD
Packaging method by the manufacturer:Tube = 75 pcs