+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC2813PW-5

IC: PMIC; PWM controller; TSSOP8; -40÷85°C; 4.1÷11V; tube; SMPS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2813PW-5
TME Symbol:
UCC2813PW-5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
TSSOP8
Mounting
SMD
Operating temperature
-40...85°C
Frequency
1MHz
Kind of package
tube
Application
SMPS
Output current
1A
Operating voltage
3.6...11V DC
Topology
boost, flyback, forward
Duty cycle factor
0...50%
Integrated circuit features
soft-start function
Supply voltage
  • 4.1...11V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC2813PW-5
0 in TME stock
Net price for quantities from 1 pcs - 2.95 USDGross price for quantities from 1 pcs - 2.95 USD
Net price for quantities from 3 pcs - 2.66 USDGross price for quantities from 3 pcs - 2.66 USD
Net price for quantities from 10 pcs - 2.35 USDGross price for quantities from 10 pcs - 2.35 USD
Net price for quantities from 25 pcs - 2.12 USDGross price for quantities from 25 pcs - 2.12 USD
No. of pieces (Multiplicity: 1)