+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC2813PWTR-1

IC: PMIC; PWM controller; 1A; 1MHz; TSSOP8; boost,flyback,forward


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2813PWTR-1
TME Symbol:
UCC2813PWTR-1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
1MHz
Case
TSSOP8
Mounting
SMD
Operating temperature
-40...85°C
Topology
boost, flyback, forward
Duty cycle factor
0...50%
Kind of package
reel, tape
Integrated circuit features
soft-start function
Application
SMPS
Operating voltage
7.4...11V DC
Supply voltage
  • 9.4...11V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC2813PWTR-1
0 in TME stock
Net price for quantities from 2000 pcs - 1.32 USDGross price for quantities from 2000 pcs - 1.32 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.