+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC2817APW

IC: PMIC; PFC controller; TSSOP16; -40÷85°C; 16÷18V; tube; SMPS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2817APW
TME Symbol:
UCC2817APW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
TSSOP16
Mounting
SMD
Operating temperature
-40...85°C
Frequency
6...220kHz
Kind of package
tube
Application
SMPS
Output current
1.2A
Operating voltage
9.7...18V DC
Duty cycle factor
2...95%
Supply voltage
  • 16...18V
Gross weight0.058 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC2817APW
261 in TME stock
Net price for quantities from 1 pcs - 3.87 USDGross price for quantities from 1 pcs - 3.87 USD
Net price for quantities from 5 pcs - 3.64 USDGross price for quantities from 5 pcs - 3.64 USD
Net price for quantities from 25 pcs - 3.10 USDGross price for quantities from 25 pcs - 3.10 USD
Net price for quantities from 90 pcs - 2.50 USDGross price for quantities from 90 pcs - 2.50 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 90 pcs