+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC2818DW

IC: PMIC; PFC controller; SO16; -40÷85°C; 10.2÷12V; tube; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2818DW
TME Symbol:
UCC2818DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
SO16
Mounting
SMD
Operating temperature
-40...85°C
Frequency
115kHz
Kind of package
tube
Application
SMPS
Output current
1.2A
Operating voltage
9.7...12V DC
Duty cycle factor
2...95%
Supply voltage
  • 10.2...12V
Gross weight0.437 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC2818DW
16 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.54 USDGross price for quantities from 1 pcs - 7.54 USD
Net price for quantities from 10 pcs - 5.52 USDGross price for quantities from 10 pcs - 5.52 USD
Net price for quantities from 120 pcs - 4.32 USDGross price for quantities from 120 pcs - 4.32 USD
Net price for quantities from 280 pcs - 3.89 USDGross price for quantities from 280 pcs - 3.89 USD
Net price for quantities from 520 pcs - 3.60 USDGross price for quantities from 520 pcs - 3.60 USD
Net price for quantities from 1000 pcs - 3.31 USDGross price for quantities from 1000 pcs - 3.31 USD
Net price for quantities from 2520 pcs - 3.28 USDGross price for quantities from 2520 pcs - 3.28 USD
Packaging method by the manufacturer:Tube = 40 pcs