+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC28221D

IC: PMIC; PWM controller; 0.01A; 500kHz÷2MHz; Ch: 2; SO16; 13÷14.5V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC28221D
TME Symbol:
UCC28221D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
10mA
Frequency
0.5...2MHz
Number of channels
2
Case
SO16
Mounting
SMD
Operating temperature
-40...105°C
Topology
flyback, forward
Duty cycle factor
0...75%
Kind of package
tube
Application
SMPS
Operating voltage
8.4...14.5V DC
Supply voltage
  • 13...14.5V
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC28221D
0 in TME stock
Net price for quantities from 1 pcs - 7.86 USDGross price for quantities from 1 pcs - 7.86 USD
Net price for quantities from 10 pcs - 5.70 USDGross price for quantities from 10 pcs - 5.70 USD
Net price for quantities from 40 pcs - 4.97 USDGross price for quantities from 40 pcs - 4.97 USD
Net price for quantities from 120 pcs - 4.44 USDGross price for quantities from 120 pcs - 4.44 USD
Net price for quantities from 280 pcs - 4.01 USDGross price for quantities from 280 pcs - 4.01 USD
No. of pieces (Multiplicity: 1)