+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC28231PWR

IC: PMIC; PWM controller; 0.2A; 1MHz; TSSOP14; push-pull; 6.3÷20V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC28231PWR
TME Symbol:
UCC28231PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.2A
Frequency
1MHz
Case
TSSOP14
Mounting
SMD
Operating temperature
-40...125°C
Topology
push-pull
Kind of package
reel, tape
Operating voltage
5.7...20V DC
Supply voltage
  • 6.3...20V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC28231PWR
0 in TME stock
Net price for quantities from 2000 pcs - 2.02 USDGross price for quantities from 2000 pcs - 2.02 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.