+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC28251RGPT

IC: PMIC; PWM controller; 0.2A; 1.8MHz; QFN20; forward; 4.3÷20V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC28251RGPT
TME Symbol:
UCC28251RGPT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.2A
Frequency
1.8MHz
Case
QFN20
Mounting
SMD
Operating temperature
-40...125°C
Topology
forward
Duty cycle factor
0...100%
Kind of package
reel, tape
Integrated circuit features
soft-start function
Operating voltage
4.1...20V DC
Supply voltage
  • 4.3...20V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC28251RGPT
0 in TME stock
Net price for quantities from 1 pcs - 5.10 USDGross price for quantities from 1 pcs - 5.10 USD
Net price for quantities from 10 pcs - 3.93 USDGross price for quantities from 10 pcs - 3.93 USD
Net price for quantities from 25 pcs - 3.58 USDGross price for quantities from 25 pcs - 3.58 USD
Net price for quantities from 100 pcs - 3.36 USDGross price for quantities from 100 pcs - 3.36 USD
Net price for quantities from 250 pcs - 3.32 USDGross price for quantities from 250 pcs - 3.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.