+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC28501DW

IC: PMIC; PWM controller; 80÷120kHz; SOIC20; boost; 9.7÷18V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC28501DW
TME Symbol:
UCC28501DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Frequency
80...120kHz
Case
SOIC20
Mounting
SMD
Operating temperature
-40...85°C
Topology
boost
Integrated circuit features
PWM
Supply voltage
  • 9.7...18V
Gross weight0.52 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC28501DW
0 in TME stock
Net price for quantities from 25 pcs - 7.96 USDGross price for quantities from 25 pcs - 7.96 USD
No. of pieces (Multiplicity: 25)