+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC28512DWR

IC: PMIC; PFC controller,PWM controller; SO20-W; -40÷105°C; SMPS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC28512DWR
TME Symbol:
UCC28512DWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller, PWM controller
Case
SO20-W
Mounting
SMD
Operating temperature
-40...105°C
Frequency
230kHz
Kind of package
reel, tape
Application
SMPS
Output current
-2...3A
Operating voltage
3.55...18V DC
Supply voltage
  • 16...18V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC28512DWR
0 in TME stock
Net price for quantities from 1 pcs - 5.96 USDGross price for quantities from 1 pcs - 5.96 USD
Net price for quantities from 10 pcs - 4.30 USDGross price for quantities from 10 pcs - 4.30 USD
Net price for quantities from 25 pcs - 3.95 USDGross price for quantities from 25 pcs - 3.95 USD
Net price for quantities from 100 pcs - 3.44 USDGross price for quantities from 100 pcs - 3.44 USD
Net price for quantities from 250 pcs - 3.17 USDGross price for quantities from 250 pcs - 3.17 USD
No. of pieces (Multiplicity: 1)