+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC28610D

IC: PMIC; 5A; 12V; 30÷133kHz; PDIP8; flyback; Uin: 9÷20V; Usup: 20V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC28610D
TME Symbol:
UCC28610D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Output current
5A
Output voltage
12V
Frequency
30...133kHz
Case
PDIP8
Mounting
SMD
Operating temperature
-40...125°C
Topology
flyback
Input voltage
9...20V
Supply voltage
  • 20V
Gross weight0.071 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC28610D
0 in TME stock
Net price for quantities from 75 pcs - 0.99 USDGross price for quantities from 75 pcs - 0.99 USD
No. of pieces (Multiplicity: 75)