+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC28713D

IC: PMIC; PWM controller; SO7; -40÷125°C; 9÷35V; tube; SMPS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC28713D
TME Symbol:
UCC28713D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO7
Mounting
SMD
Operating temperature
-40...125°C
Frequency
0.6...106kHz
Kind of package
tube
Application
SMPS
Topology
flyback
Number of channels
1
Supply voltage
  • 9...35V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC28713D
0 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 10 pcs - 1.10 USDGross price for quantities from 10 pcs - 1.10 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 75 pcs - 0.92 USDGross price for quantities from 75 pcs - 0.92 USD
Net price for quantities from 150 pcs - 0.88 USDGross price for quantities from 150 pcs - 0.88 USD
Net price for quantities from 300 pcs - 0.84 USDGross price for quantities from 300 pcs - 0.84 USD
Net price for quantities from 1050 pcs - 0.83 USDGross price for quantities from 1050 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)