+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC28880D

IC: PMIC; PWM controller; 0.1A; 52÷75kHz; Ch: 1; SO7; 3.92÷5V; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC28880D
TME Symbol:
UCC28880D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.1A
Frequency
52...75kHz
Number of channels
1
Case
SO7
Mounting
SMD
Operating temperature
-40...125°C
Topology
buck, buck-boost, flyback
Kind of package
tube
Application
SMPS
Supply voltage
  • 3.92...5V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC28880D
0 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 10 pcs - 1.60 USDGross price for quantities from 10 pcs - 1.60 USD
Net price for quantities from 25 pcs - 1.47 USDGross price for quantities from 25 pcs - 1.47 USD
Net price for quantities from 75 pcs - 1.36 USDGross price for quantities from 75 pcs - 1.36 USD
Net price for quantities from 150 pcs - 1.30 USDGross price for quantities from 150 pcs - 1.30 USD
Net price for quantities from 300 pcs - 1.25 USDGross price for quantities from 300 pcs - 1.25 USD
Net price for quantities from 2550 pcs - 1.14 USDGross price for quantities from 2550 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)