+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC28881DR

IC: PMIC; PWM controller; 0.225A; 52÷75kHz; Ch: 1; SO7; 3.92÷5V; SMPS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC28881DR
TME Symbol:
UCC28881DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.225A
Frequency
52...75kHz
Number of channels
1
Case
SO7
Mounting
SMD
Operating temperature
-40...125°C
Topology
buck, buck-boost, flyback
Duty cycle factor
0...50%
Kind of package
reel, tape
Application
SMPS
Operating voltage
3.62...5V DC
Supply voltage
  • 3.92...5V
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC28881DR
0 in TME stock
Net price for quantities from 2500 pcs - 0.68 USDGross price for quantities from 2500 pcs - 0.68 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.