+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC2891DR

IC: PMIC; PWM controller; SO16; -40÷85°C; 12.7÷16V; reel,tape; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2891DR
TME Symbol:
UCC2891DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO16
Mounting
SMD
Operating temperature
-40...85°C
Frequency
1MHz
Kind of package
reel, tape
Application
SMPS
Output current
2.5A
Operating voltage
8...16V DC
Topology
flyback, forward
Duty cycle factor
0...70%
Supply voltage
  • 12.7...16V
Gross weight0.19 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC2891DR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 1.89 USDGross price for quantities from 2500 pcs - 1.89 USD