+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC2897APW

IC: PMIC; PWM controller; TSSOP20; -40÷125°C; 12.7÷16V; tube; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2897APW
TME Symbol:
UCC2897APW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
TSSOP20
Mounting
SMD
Operating temperature
-40...125°C
Frequency
1MHz
Kind of package
tube
Application
SMPS
Output current
2A
Operating voltage
8...16V DC
Topology
forward
Duty cycle factor
0...70%
Supply voltage
  • 12.7...16V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC2897APW
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.25 USDGross price for quantities from 1 pcs - 3.25 USD
Net price for quantities from 10 pcs - 2.41 USDGross price for quantities from 10 pcs - 2.41 USD
Net price for quantities from 25 pcs - 2.20 USDGross price for quantities from 25 pcs - 2.20 USD
Net price for quantities from 50 pcs - 2.11 USDGross price for quantities from 50 pcs - 2.11 USD
Net price for quantities from 70 pcs - 2.05 USDGross price for quantities from 70 pcs - 2.05 USD
Net price for quantities from 100 pcs - 2.01 USDGross price for quantities from 100 pcs - 2.01 USD
Net price for quantities from 140 pcs - 1.97 USDGross price for quantities from 140 pcs - 1.97 USD
Net price for quantities from 280 pcs - 1.93 USDGross price for quantities from 280 pcs - 1.93 USD