+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC28C40D

IC: PMIC; PWM controller; 0.2A; 1MHz; SO8; 7÷18V; 0÷96%; tube; SMPS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC28C40D
TME Symbol:
UCC28C40D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.2A
Frequency
1MHz
Case
SO8
Mounting
SMD
Operating temperature
-40...105°C
Topology
boost, buck, buck-boost, flyback, forward
Duty cycle factor
0...96%
Kind of package
tube
Application
SMPS
Operating voltage
6.6...18V DC
Supply voltage
  • 7...18V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC28C40D
0 in TME stock
Net price for quantities from 1 pcs - 1.66 USDGross price for quantities from 1 pcs - 1.66 USD
Net price for quantities from 5 pcs - 1.50 USDGross price for quantities from 5 pcs - 1.50 USD
Net price for quantities from 25 pcs - 1.32 USDGross price for quantities from 25 pcs - 1.32 USD
Net price for quantities from 75 pcs - 1.20 USDGross price for quantities from 75 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)