+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC28C42DR

IC: PMIC; PWM controller; 1A; 18V; 1MHz; Ch: 1; SOIC8; Uin: 18V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC28C42DR
TME Symbol:
UCC28C42DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Output voltage
18V
Frequency
1MHz
Number of channels
1
Case
SOIC8
Mounting
SMD
Operating temperature
-40...105°C
Topology
boost, flyback, forward
Input voltage
18V
Integrated circuit features
PWM
Supply voltage
  • 9...18V
Gross weight0.085 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC28C42DR
0 in TME stock
Net price for quantities from 2500 pcs - 0.63 USDGross price for quantities from 2500 pcs - 0.63 USD
No. of pieces (Multiplicity: 2 500)