+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC29002DGK

IC: PMIC; load share controller; VSSOP8; -40÷105°C; 4.375÷13.5V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC29002DGK
TME Symbol:
UCC29002DGK

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
load share controller
Case
VSSOP8
Mounting
SMD
Operating temperature
-40...105°C
Kind of package
tube
Application
SMPS
Supply voltage
  • 4.375...13.5V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC29002DGK
0 in TME stock
Net price for quantities from 1 pcs - 3.27 USDGross price for quantities from 1 pcs - 3.27 USD
Net price for quantities from 5 pcs - 2.93 USDGross price for quantities from 5 pcs - 2.93 USD
Net price for quantities from 25 pcs - 2.59 USDGross price for quantities from 25 pcs - 2.59 USD
Net price for quantities from 80 pcs - 2.33 USDGross price for quantities from 80 pcs - 2.33 USD
No. of pieces (Multiplicity: 1)