+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC2946D

IC: supervisor circuit; power on reset monitor (PoR); 2÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2946D
TME Symbol:
UCC2946D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Case
SO8
Operating temperature
-40...95°C
Mounting
SMD
DC supply current
18µA
Kind of package
tube
Number of channels
1
Integrated circuit features
watchdog
Supply voltage
  • 2...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Watchdog and reset circuits TEXAS INSTRUMENTS,
*
UCC2946D
0 in TME stock
Net price for quantities from 1 pcs - 5.80 USDGross price for quantities from 1 pcs - 5.80 USD
Net price for quantities from 5 pcs - 5.00 USDGross price for quantities from 5 pcs - 5.00 USD
Net price for quantities from 10 pcs - 4.63 USDGross price for quantities from 10 pcs - 4.63 USD
Net price for quantities from 25 pcs - 4.19 USDGross price for quantities from 25 pcs - 4.19 USD
Net price for quantities from 75 pcs - 4.01 USDGross price for quantities from 75 pcs - 4.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.