+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC35705DGK

IC: PMIC; PWM controller; 0.02A; 8.8V; 1MHz; Ch: 1; MSOP8; Uin: 15V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC35705DGK
TME Symbol:
UCC35705DGK

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
20mA
Output voltage
8.8V
Frequency
1MHz
Number of channels
1
Case
MSOP8
Mounting
SMD
Operating temperature
0...70°C
Topology
boost, flyback, forward
Input voltage
15V
Integrated circuit features
PWM
Supply voltage
  • 8.2...15V
Gross weight0.045 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC35705DGK
0 in TME stock
Net price for quantities from 80 pcs - 2.12 USDGross price for quantities from 80 pcs - 2.12 USD
No. of pieces (Multiplicity: 80)