+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC3580DTR-1

IC: PMIC; PWM controller; SO16; 0÷70°C; 9÷16V; reel,tape; SMPS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3580DTR-1
TME Symbol:
UCC3580DTR-1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO16
Mounting
SMD
Operating temperature
0...70°C
Frequency
430kHz
Kind of package
reel, tape
Application
SMPS
Output current
0.6...1.2A
Operating voltage
8.5...16V DC
Topology
boost, buck, flyback, forward
Duty cycle factor
0...66%
Supply voltage
  • 9...16V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC3580DTR-1
0 in TME stock
Net price for quantities from 1 pcs - 4.25 USDGross price for quantities from 1 pcs - 4.25 USD
Net price for quantities from 25 pcs - 3.88 USDGross price for quantities from 25 pcs - 3.88 USD
Net price for quantities from 100 pcs - 3.62 USDGross price for quantities from 100 pcs - 3.62 USD
Net price for quantities from 250 pcs - 3.47 USDGross price for quantities from 250 pcs - 3.47 USD
Net price for quantities from 500 pcs - 3.34 USDGross price for quantities from 500 pcs - 3.34 USD
Net price for quantities from 2500 pcs - 3.19 USDGross price for quantities from 2500 pcs - 3.19 USD
No. of pieces (Multiplicity: 1)