+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC37324DGN

IC: driver; low-side,gate driver; HVSSOP8; 4.5A; Ch: 2; 4.5÷15VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC37324DGN
TME Symbol:
UCC37324DGN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, low-side
Case
HVSSOP8
Output current
4.5A
Number of channels
2
Mounting
SMD
Operating temperature
0...70°C
Impulse rise time
40ns
Pulse fall time
40ns
Kind of package
tube
Supply voltage
  • 4.5...15V DC
Gross weight0.027 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
UCC37324DGN
218 in TME stock
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 3 pcs - 1.94 USDGross price for quantities from 3 pcs - 1.94 USD
Net price for quantities from 10 pcs - 1.72 USDGross price for quantities from 10 pcs - 1.72 USD
Net price for quantities from 25 pcs - 1.54 USDGross price for quantities from 25 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 80 pcs