+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC37325D

IC: driver; low-side,gate driver; SO8; 4.5A; Ch: 2; 4.5÷15VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC37325D
TME Symbol:
UCC37325D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, low-side
Case
SO8
Output current
4.5A
Number of channels
2
Mounting
SMD
Operating temperature
0...70°C
Impulse rise time
40ns
Pulse fall time
40ns
Kind of package
tube
Supply voltage
  • 4.5...15V DC
Gross weight0.05 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
UCC37325D
41 in TME stock
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 5 pcs - 1.66 USDGross price for quantities from 5 pcs - 1.66 USD
Net price for quantities from 25 pcs - 1.46 USDGross price for quantities from 25 pcs - 1.46 USD
Net price for quantities from 75 pcs - 1.31 USDGross price for quantities from 75 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 75 pcs