+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC3750DWTR

IC: PMIC; PWM controller; SO28-W; 0÷70°C; reel,tape; 0÷50%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3750DWTR
TME Symbol:
UCC3750DWTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO28-W
Mounting
SMD
Operating temperature
0...70°C
Kind of package
reel, tape
Topology
flyback
Duty cycle factor
0...50%
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC3750DWTR
0 in TME stock
Net price for quantities from 1 pcs - 17.21 USDGross price for quantities from 1 pcs - 17.21 USD
Net price for quantities from 5 pcs - 15.50 USDGross price for quantities from 5 pcs - 15.50 USD
Net price for quantities from 25 pcs - 13.71 USDGross price for quantities from 25 pcs - 13.71 USD
Net price for quantities from 100 pcs - 12.31 USDGross price for quantities from 100 pcs - 12.31 USD
Net price for quantities from 250 pcs - 11.53 USDGross price for quantities from 250 pcs - 11.53 USD
No. of pieces (Multiplicity: 1)