+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC3800D

IC: PMIC; PWM controller; SO8; 0÷70°C; 7.2÷11V; tube; SMPS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3800D
TME Symbol:
UCC3800D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO8
Mounting
SMD
Operating temperature
0...70°C
Frequency
1MHz
Kind of package
tube
Application
SMPS
Output current
1A
Operating voltage
6.9...11V DC
Topology
boost, buck, flyback, forward
Supply voltage
  • 7.2...11V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC3800D
0 in TME stock
Net price for quantities from 1 pcs - 3.15 USDGross price for quantities from 1 pcs - 3.15 USD
Net price for quantities from 5 pcs - 2.85 USDGross price for quantities from 5 pcs - 2.85 USD
Net price for quantities from 25 pcs - 2.51 USDGross price for quantities from 25 pcs - 2.51 USD
Net price for quantities from 75 pcs - 2.25 USDGross price for quantities from 75 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)