+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC3801PW

IC: PMIC; PWM controller; 1A; 46kHz÷1MHz; TSSOP8; 9.4÷13.5V; 0÷49%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3801PW
TME Symbol:
UCC3801PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
46kHz...1MHz
Case
TSSOP8
Mounting
SMD
Operating temperature
0...70°C
Topology
boost, flyback, forward
Duty cycle factor
0...49%
Kind of package
tube
Integrated circuit features
soft-start function
Application
SMPS
Operating voltage
7.4...13.5V DC
Supply voltage
  • 9.4...13.5V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC3801PW
0 in TME stock
Net price for quantities from 1 pcs - 2.93 USDGross price for quantities from 1 pcs - 2.93 USD
Net price for quantities from 5 pcs - 2.64 USDGross price for quantities from 5 pcs - 2.64 USD
Net price for quantities from 25 pcs - 2.33 USDGross price for quantities from 25 pcs - 2.33 USD
Net price for quantities from 150 pcs - 2.10 USDGross price for quantities from 150 pcs - 2.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.