+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC3803D

IC: PMIC; PWM controller; 1A; 1MHz; SO8; 4.1÷11V; 0÷100%; tube; SMPS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3803D
TME Symbol:
UCC3803D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
1MHz
Case
SO8
Mounting
SMD
Operating temperature
0...70°C
Topology
boost, buck, flyback, forward
Duty cycle factor
0...100%
Kind of package
tube
Integrated circuit features
soft-start function
Application
SMPS
Operating voltage
3.6...11V DC
Supply voltage
  • 4.1...11V
Gross weight0.072 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC3803D
33 in TME stock
Net price for quantities from 1 pcs - 1.94 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 5 pcs - 1.74 USDGross price for quantities from 5 pcs - 1.74 USD
Net price for quantities from 25 pcs - 1.54 USDGross price for quantities from 25 pcs - 1.54 USD
Net price for quantities from 75 pcs - 1.41 USDGross price for quantities from 75 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 75 pcs