+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC3803N

IC: PMIC; PWM controller; 1A; 1MHz; Ch: 1; DIP8; 4.1÷11V; 0÷100%; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3803N
TME Symbol:
UCC3803N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
1MHz
Number of channels
1
Case
DIP8
Mounting
THT
Operating temperature
0...70°C
Topology
boost, buck, flyback, forward
Duty cycle factor
0...100%
Kind of package
tube
Integrated circuit features
soft-start function
Application
SMPS
Operating voltage
3.6...11V DC
Supply voltage
  • 4.1...11V
Gross weight0.513 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC3803N
0 in TME stock
Net price for quantities from 1 pcs - 3.71 USDGross price for quantities from 1 pcs - 3.71 USD
Net price for quantities from 3 pcs - 3.34 USDGross price for quantities from 3 pcs - 3.34 USD
Net price for quantities from 10 pcs - 2.95 USDGross price for quantities from 10 pcs - 2.95 USD
Net price for quantities from 50 pcs - 2.65 USDGross price for quantities from 50 pcs - 2.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.