+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC3806DW

IC: PMIC; PWM controller; 0.2A; 47kHz; SO16-W; push-pull; 8÷14.5V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3806DW
TME Symbol:
UCC3806DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.2A
Frequency
47kHz
Case
SO16-W
Mounting
SMD
Operating temperature
0...70°C
Topology
push-pull
Duty cycle factor
0...50%
Kind of package
tube
Integrated circuit features
soft-start function
Application
SMPS
Operating voltage
6.75...14.5V DC
Supply voltage
  • 8...14.5V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC3806DW
0 in TME stock
Net price for quantities from 1 pcs - 13.86 USDGross price for quantities from 1 pcs - 13.86 USD
Net price for quantities from 10 pcs - 10.94 USDGross price for quantities from 10 pcs - 10.94 USD
Net price for quantities from 25 pcs - 10.03 USDGross price for quantities from 25 pcs - 10.03 USD
Net price for quantities from 40 pcs - 9.69 USDGross price for quantities from 40 pcs - 9.69 USD
Net price for quantities from 120 pcs - 9.43 USDGross price for quantities from 120 pcs - 9.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.