+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC3806DWTR

IC: PMIC; PWM controller; 0.2A; 47kHz; SO16-W; push-pull; 8÷14.5V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3806DWTR
TME Symbol:
UCC3806DWTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.2A
Frequency
47kHz
Case
SO16-W
Mounting
SMD
Operating temperature
0...70°C
Topology
push-pull
Duty cycle factor
0...50%
Kind of package
reel, tape
Integrated circuit features
soft-start function
Application
SMPS
Operating voltage
6.75...14.5V DC
Supply voltage
  • 8...14.5V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC3806DWTR
0 in TME stock
Net price for quantities from 2000 pcs - 7.81 USDGross price for quantities from 2000 pcs - 7.81 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.