+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC3806N

IC: PMIC; PWM controller; 0.2A; 47kHz; Ch: 2; DIP16; push-pull; 0÷50%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3806N
TME Symbol:
UCC3806N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.2A
Frequency
47kHz
Number of channels
2
Case
DIP16
Mounting
THT
Operating temperature
0...70°C
Topology
push-pull
Duty cycle factor
0...50%
Kind of package
tube
Integrated circuit features
soft-start function
Application
SMPS
Operating voltage
6.75...14.5V DC
Supply voltage
  • 8...14.5V
Gross weight1.054 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC3806N
0 in TME stock
Net price for quantities from 1 pcs - 14.97 USDGross price for quantities from 1 pcs - 14.97 USD
Net price for quantities from 2 pcs - 14.33 USDGross price for quantities from 2 pcs - 14.33 USD
Net price for quantities from 5 pcs - 13.60 USDGross price for quantities from 5 pcs - 13.60 USD
Net price for quantities from 10 pcs - 13.10 USDGross price for quantities from 10 pcs - 13.10 USD
Net price for quantities from 25 pcs - 12.48 USDGross price for quantities from 25 pcs - 12.48 USD
Net price for quantities from 100 pcs - 11.64 USDGross price for quantities from 100 pcs - 11.64 USD
Net price for quantities from 500 pcs - 10.77 USDGross price for quantities from 500 pcs - 10.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.