+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC3806PW

IC: PMIC; PWM controller; 0.2A; 47kHz; TSSOP16; push-pull; 8÷14.5V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3806PW
TME Symbol:
UCC3806PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.2A
Frequency
47kHz
Case
TSSOP16
Mounting
SMD
Operating temperature
0...70°C
Topology
push-pull
Duty cycle factor
0...50%
Kind of package
tube
Integrated circuit features
soft-start function
Application
SMPS
Operating voltage
6.75...14.5V DC
Supply voltage
  • 8...14.5V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC3806PW
0 in TME stock
Net price for quantities from 1 pcs - 13.38 USDGross price for quantities from 1 pcs - 13.38 USD
Net price for quantities from 5 pcs - 12.08 USDGross price for quantities from 5 pcs - 12.08 USD
Net price for quantities from 25 pcs - 10.69 USDGross price for quantities from 25 pcs - 10.69 USD
Net price for quantities from 90 pcs - 9.57 USDGross price for quantities from 90 pcs - 9.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.