+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC3807N-3

IC: PMIC; PWM controller; DIP8; 0÷70°C; 4.3÷13.5V; tube; SMPS; 0÷78%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3807N-3
TME Symbol:
UCC3807N-3

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
DIP8
Mounting
THT
Operating temperature
0...70°C
Frequency
1MHz
Kind of package
tube
Application
SMPS
Output current
1A
Operating voltage
4.1...13.5V DC
Topology
boost, buck, flyback, forward
Duty cycle factor
0...78%
Integrated circuit features
soft-start function
Supply voltage
  • 4.3...13.5V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC3807N-3
0 in TME stock
Net price for quantities from 1 pcs - 5.50 USDGross price for quantities from 1 pcs - 5.50 USD
Net price for quantities from 3 pcs - 4.95 USDGross price for quantities from 3 pcs - 4.95 USD
Net price for quantities from 10 pcs - 4.39 USDGross price for quantities from 10 pcs - 4.39 USD
Net price for quantities from 50 pcs - 3.94 USDGross price for quantities from 50 pcs - 3.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.