+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC3809P-2

IC: PMIC; PWM controller; 0.8A; 1MHz; VSSOP8; 15÷19V; 0÷70%; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3809P-2
TME Symbol:
UCC3809P-2

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.8A
Frequency
1MHz
Case
VSSOP8
Mounting
SMD
Operating temperature
0...70°C
Topology
boost, buck, flyback, forward
Duty cycle factor
0...70%
Kind of package
tube
Integrated circuit features
soft-start function
Application
SMPS
Operating voltage
8...19V DC
Supply voltage
  • 15...19V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC3809P-2
0 in TME stock
Net price for quantities from 1 pcs - 3.38 USDGross price for quantities from 1 pcs - 3.38 USD
Net price for quantities from 10 pcs - 2.54 USDGross price for quantities from 10 pcs - 2.54 USD
Net price for quantities from 25 pcs - 2.31 USDGross price for quantities from 25 pcs - 2.31 USD
Net price for quantities from 80 pcs - 2.10 USDGross price for quantities from 80 pcs - 2.10 USD
Net price for quantities from 160 pcs - 2.03 USDGross price for quantities from 160 pcs - 2.03 USD
Net price for quantities from 1040 pcs - 1.99 USDGross price for quantities from 1040 pcs - 1.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.