+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC3813D-5

IC: PMIC; PWM controller; 1A; 31kHz÷1MHz; Ch: 1; SO8; 4.1÷11V; 0÷50%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3813D-5
TME Symbol:
UCC3813D-5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
31kHz...1MHz
Number of channels
1
Case
SO8
Mounting
SMD
Operating temperature
0...70°C
Topology
boost, buck, flyback, forward
Duty cycle factor
0...50%
Kind of package
tube
Integrated circuit features
soft-start function
Application
SMPS
Operating voltage
3.6...11V DC
Supply voltage
  • 4.1...11V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC3813D-5
0 in TME stock
Net price for quantities from 1 pcs - 2.84 USDGross price for quantities from 1 pcs - 2.84 USD
Net price for quantities from 5 pcs - 2.56 USDGross price for quantities from 5 pcs - 2.56 USD
Net price for quantities from 25 pcs - 2.26 USDGross price for quantities from 25 pcs - 2.26 USD
Net price for quantities from 75 pcs - 2.03 USDGross price for quantities from 75 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)