+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC3813DTR-2

IC: PMIC; PWM controller; 1A; 31kHz÷1MHz; SO8; 12.5V; 0÷100%; SMPS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3813DTR-2
TME Symbol:
UCC3813DTR-2

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
31kHz...1MHz
Case
SO8
Mounting
SMD
Operating temperature
0...70°C
Topology
boost, buck, flyback, forward
Duty cycle factor
0...100%
Kind of package
reel, tape
Integrated circuit features
soft-start function
Application
SMPS
Operating voltage
8.3...11V DC
Supply voltage
  • 12.5V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC3813DTR-2
0 in TME stock
Net price for quantities from 2500 pcs - 1.34 USDGross price for quantities from 2500 pcs - 1.34 USD
No. of pieces (Multiplicity: 2 500)