+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC3884D

IC: PMIC; PWM controller; 1A; SO16; boost; 8.9÷15V; 0÷78%; tube; SMPS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3884D
TME Symbol:
UCC3884D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Case
SO16
Mounting
SMD
Operating temperature
0...70°C
Topology
boost
Duty cycle factor
0...78%
Kind of package
tube
Integrated circuit features
soft-start function
Application
SMPS
Operating voltage
8.8...15V DC
Supply voltage
  • 8.9...15V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC3884D
0 in TME stock
Net price for quantities from 1 pcs - 5.54 USDGross price for quantities from 1 pcs - 5.54 USD
Net price for quantities from 10 pcs - 4.46 USDGross price for quantities from 10 pcs - 4.46 USD
Net price for quantities from 25 pcs - 4.23 USDGross price for quantities from 25 pcs - 4.23 USD
Net price for quantities from 120 pcs - 3.90 USDGross price for quantities from 120 pcs - 3.90 USD
No. of pieces (Multiplicity: 1)