+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC3889D

IC: PMIC; PWM controller; 0.2A; SO8; boost; 8.4÷20V; tube; SMPS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3889D
TME Symbol:
UCC3889D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.2A
Case
SO8
Mounting
SMD
Operating temperature
0...70°C
Topology
boost
Kind of package
tube
Application
SMPS
Operating voltage
6.3...20V DC
Supply voltage
  • 8.4...20V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC3889D
0 in TME stock
Net price for quantities from 1 pcs - 4.07 USDGross price for quantities from 1 pcs - 4.07 USD
Net price for quantities from 10 pcs - 2.69 USDGross price for quantities from 10 pcs - 2.69 USD
Net price for quantities from 25 pcs - 2.46 USDGross price for quantities from 25 pcs - 2.46 USD
Net price for quantities from 75 pcs - 2.20 USDGross price for quantities from 75 pcs - 2.20 USD
Net price for quantities from 525 pcs - 1.76 USDGross price for quantities from 525 pcs - 1.76 USD
Net price for quantities from 1050 pcs - 1.74 USDGross price for quantities from 1050 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)